Infineon IFF600B12ME4PB11BPSA1, N-Channel IGBT Module, 600 A 1.2 kV, 13-Pin ECONOD, Through Hole
- RS Stock No.:
- 218-4387
- Mfr. Part No.:
- IFF600B12ME4PB11BPSA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 6 units)*
€1,151.44
(exc. VAT)
€1,416.28
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 6 + | €191.907 | €1,151.44 |
*price indicative
- RS Stock No.:
- 218-4387
- Mfr. Part No.:
- IFF600B12ME4PB11BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 600A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Number of Transistors | 2 | |
| Package Type | ECONOD | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 13 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 170°C | |
| Length | 152mm | |
| Series | IFF600B12ME4P_B11 | |
| Width | 62mm | |
| Standards/Approvals | No | |
| Height | 10.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 600A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Number of Transistors 2 | ||
Package Type ECONOD | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 13 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 170°C | ||
Length 152mm | ||
Series IFF600B12ME4P_B11 | ||
Width 62mm | ||
Standards/Approvals No | ||
Height 10.5mm | ||
Automotive Standard No | ||
The Infineon EconoDual dual IGBT module with TRENCHSTOP IGBT4 technology which has collector emitter voltage of 1200 V. It is used in motor control and drives, power converter and inverter of wind turbines and UPS system.
Integrated shunts resistors for direct current measurement
PressFIT control pins and screw power terminals
TIM – pre-applied thermal interface material to achieve longest lifetime
Compact and robust design with molded terminals
Related links
- Infineon IFF600B12ME4PB11BPSA1 600 A 1.2 kV Through Hole
- Infineon IFF450B12ME4PB11BPSA1 450 A 1.2 kV Through Hole
- Infineon F3L25R12W1T4B27BOMA1 45 A 1.2 kV Clamp
- Infineon FF600R12ME4EB11BOSA1 600 A 1.2 kV Clamp
- Infineon 450 A 1.2 kV Clamp
- Infineon FF300R12ME4B11BPSA1 450 A 1.2 kV Clamp
- Infineon FF600R12ME4B72BOSA1 600 A 1.2 kV Surface
- Infineon FF600R12KE4EBOSA1 600 A 1.2 kV Clamp
