Infineon IHW50N65R6XKSA1, N-Channel Reverse Conducting IGBT, 83 A 650 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 225-0576
- Mfr. Part No.:
- IHW50N65R6XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save €7.40
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.51
(exc. VAT)
€9.24
(inc. VAT)
In Stock
- Plus 104 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.755 | €7.51 | - |
| 20 - 48 | €3.385 | €6.77 | €7.40 |
| 50 - 98 | €3.155 | €6.31 | €30.00 |
| 100 - 198 | €2.935 | €5.87 | €82.00 |
| 200 + | €2.74 | €5.48 | €203.00 |
*price indicative
- RS Stock No.:
- 225-0576
- Mfr. Part No.:
- IHW50N65R6XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Reverse Conducting IGBT | |
| Maximum Continuous Collector Current Ic | 83A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 251W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.6V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Series | TrenchStop | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Reverse Conducting IGBT | ||
Maximum Continuous Collector Current Ic 83A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 251W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.6V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Series TrenchStop | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IHW50N65R6 is the 650 V, 50 A IGBT with monolithically integrated diode in TO-247 package with monolithically integrated diode is designed to fulfil demanding requirements of induction heating applications using half-bridge resonant topology.
Frequency range 20-75 kHz
Low EMI
Very tight parameter distribution
Maximum operating TJ of 175 °C
Related links
- Infineon IHW50N65R6XKSA1 83 A 650 V Through Hole
- Infineon IHW50N65R5XKSA1 80 A 650 V Through Hole
- Infineon IHW30N65R6XKSA1 65 A 650 V Through Hole
- Infineon IHW40N135R5XKSA1 80 A 1.35 kV Through Hole
- Infineon IHW40N65R6XKSA1 83 A 650 V Surface
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-247 IMW65R020M2HXKSA1
- Infineon C7 GOLD N-Channel MOSFET & Diode 650 V Enhancement, 10-Pin HDSOP IPDD60R080G7XTMA1
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 4-Pin PG-TO247-4 IMZA65R020M2HXKSA1
