Infineon IKD15N60RFATMA1, N-Channel IGBT, 30 A 600 V, 3-Pin TO-252, Surface
- RS Stock No.:
- 226-6099
- Mfr. Part No.:
- IKD15N60RFATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€2,020.00
(exc. VAT)
€2,485.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.808 | €2,020.00 |
*price indicative
- RS Stock No.:
- 226-6099
- Mfr. Part No.:
- IKD15N60RFATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 30A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 250W | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Series | TrenchStop | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 30A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 250W | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Series TrenchStop | ||
Automotive Standard No | ||
The Infineon IKD03N60RF is higher reliability due to monolithically integrated IGBT & diode due to less thermal cycling during switching. It has smooth switching performance leading to low EMI level and its operating range is 4 to 30kHz.
Very tight parameter distribution
Maximum junction temperature 175°C
Short circuit capability of 5μs
Related links
- Infineon IKD15N60RFATMA1 30 A 600 V Surface
- Infineon IKD15N60RATMA1 30 A 600 V Surface
- Infineon IKW30N60H3FKSA1 30 A 600 V Through Hole
- STMicroelectronics STGD18N40LZT4 30 A 390 V Surface
- STMicroelectronics 30 A 600 V Through Hole
- STMicroelectronics STGF15H60DF 30 A 600 V Through Hole
- STMicroelectronics STGW30NC60WD 30 A 600 V Through Hole
- STMicroelectronics STGW30V60F 30 A 600 V Through Hole
