Infineon IKD15N60RATMA1, N-Channel IGBT, 30 A 600 V, 3-Pin TO-252, Surface
- RS Stock No.:
- 215-6657
- Mfr. Part No.:
- IKD15N60RATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.78
(exc. VAT)
€12.03
(inc. VAT)
In Stock
- Plus 3,850 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.956 | €9.78 | - |
| 50 - 120 | €1.682 | €8.41 | 14% |
| 125 - 245 | €1.564 | €7.82 | 20% |
| 250 - 495 | €1.464 | €7.32 | 25% |
| 500 + | €1.348 | €6.74 | 31% |
*price indicative
- RS Stock No.:
- 215-6657
- Mfr. Part No.:
- IKD15N60RATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 30A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 250W | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Maximum Operating Temperature | 175°C | |
| Series | TrenchStop | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 30A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 250W | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Maximum Operating Temperature 175°C | ||
Series TrenchStop | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
The Infineon insulated-gate bipolar transistor with integrated diode in packages offering space saving advantage.
High Efficiency
Low Switching Losses
Increased Reliability
Low Electromagnetic Interference
Related links
- Infineon IKD15N60RATMA1 30 A 600 V Surface
- Infineon IKD15N60RFATMA1 30 A 600 V Surface
- Infineon IKD10N60RATMA1 20 A 600 V Surface
- Infineon 6.5 A 600 V Surface
- Infineon IKD06N60RFATMA1 6.5 A 600 V Surface
- Infineon IGD06N60TATMA1 12 A 600 V Surface
- Infineon IKD03N60RFATMA1 6.5 A 600 V Surface
- Infineon IKW30N60H3FKSA1 30 A 600 V Through Hole
