STMicroelectronics STGW30V60F, N-Channel IGBT, 30 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 791-7633
- Mfr. Part No.:
- STGW30V60F
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.65
(exc. VAT)
€19.25
(inc. VAT)
Last RS stock
- Final 355 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €3.13 | €15.65 | - |
| 50 - 120 | €2.964 | €14.82 | 5% |
| 125 + | €2.81 | €14.05 | 10% |
*price indicative
- RS Stock No.:
- 791-7633
- Mfr. Part No.:
- STGW30V60F
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 30A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 260W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Series | V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 30A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 260W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Series V | ||
Automotive Standard No | ||
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- STMicroelectronics 30 A 600 V Through Hole
- STMicroelectronics STGW30NC60WD 30 A 600 V Through Hole
- Infineon IKW30N60H3FKSA1 30 A 600 V Through Hole
- STMicroelectronics STGW30H60DFB 30 A 600 V Through Hole
- STMicroelectronics STGF15H60DF 30 A 600 V Through Hole
- Infineon IKD15N60RFATMA1 30 A 600 V Surface
- Infineon IKD15N60RATMA1 30 A 600 V Surface
- STMicroelectronics STGWA30HP65FB 30 A 650 V Through Hole
