Infineon IM564X6DXKMA1, N-Channel IGBT, 20 A 2.05 V, 24-Pin DIP, Through Hole
- RS Stock No.:
- 226-6136
- Mfr. Part No.:
- IM564X6DXKMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.00
(exc. VAT)
€25.83
(inc. VAT)
In Stock
- 624 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €21.00 |
| 5 - 9 | €19.94 |
| 10 - 24 | €19.10 |
| 25 - 49 | €18.26 |
| 50 + | €17.02 |
*price indicative
- RS Stock No.:
- 226-6136
- Mfr. Part No.:
- IM564X6DXKMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 20A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 2.05V | |
| Maximum Power Dissipation Pd | 63.1W | |
| Package Type | DIP | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 24 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.05V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Height | 6.6mm | |
| Length | 33.11mm | |
| Series | TrenchStop | |
| Width | 36mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 20A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 2.05V | ||
Maximum Power Dissipation Pd 63.1W | ||
Package Type DIP | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 24 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.05V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Height 6.6mm | ||
Length 33.11mm | ||
Series TrenchStop | ||
Width 36mm | ||
Automotive Standard No | ||
The Infineon CIPOS IM564 product family offers the chance for integrating various power and control component of inverter and single boost PFC stages to increase reliability and optimize PCB size and system cost. It is designed to control three-phase motor in variable speed drives for application such as air conditioners and pumps. The package concept is specially adapted to power applications, which need good thermal conduction and electrical isolation, but also less EMI and overload protection.
Fully isolated Dual In-Line molded module
Very low thermal resistance due to DCB substrate
Over current shutdown
Built-in NTC thermistor for temperature monitor
Under-voltage lockout at all channels
Low-side common emitter
Related links
- Infineon 20 A 2.05 V Through Hole
- Infineon 55 A 1200 V Clamp
- Infineon FP40R12KE3BOSA1 55 A 1200 V Clamp
- Infineon IKCM15L60GAXKMA1 Permanent Magnet Motor Driver IC DIP
- Infineon AC Motor Intelligent Power Module DIP
- Infineon AC Motor Motor Driver IC DIP
- Infineon IKCM15F60GAXKMA1 AC Motor Intelligent Power Module DIP
- Infineon Permanent Magnet Motor Driver IC DIP
