Infineon IM564X6DXKMA1, N-Channel IGBT, 20 A 2.05 V, 24-Pin DIP, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 14 units)*

€167.19

(exc. VAT)

€205.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 616 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
14 - 14€11.942€167.19
28 - 56€11.345€158.83
70 +€11.106€155.48

*price indicative

RS Stock No.:
226-6135
Mfr. Part No.:
IM564X6DXKMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

20A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

2.05V

Maximum Power Dissipation Pd

63.1W

Package Type

DIP

Mount Type

Through Hole

Channel Type

N

Pin Count

24

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

2.05V

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

175°C

Series

TrenchStop

Length

33.11mm

Standards/Approvals

RoHS

Width

36mm

Height

6.6mm

Automotive Standard

No

The Infineon CIPOS IM564 product family offers the chance for integrating various power and control component of inverter and single boost PFC stages to increase reliability and optimize PCB size and system cost. It is designed to control three-phase motor in variable speed drives for application such as air conditioners and pumps. The package concept is specially adapted to power applications, which need good thermal conduction and electrical isolation, but also less EMI and overload protection.

Fully isolated Dual In-Line molded module

Very low thermal resistance due to DCB substrate

Over current shutdown

Built-in NTC thermistor for temperature monitor

Under-voltage lockout at all channels

Low-side common emitter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy