Infineon, N-Channel IGBT Module, 250 A 1.2 kV, 33-Pin AG-HYBRIDD, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
229-1785
Mfr. Part No.:
FS380R12A6T4BBPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Module

Maximum Continuous Collector Current Ic

250A

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

20mW

Number of Transistors

6

Package Type

AG-HYBRIDD

Mount Type

Through Hole

Channel Type

N

Pin Count

33

Maximum Collector Emitter Saturation Voltage VceSAT

1.95V

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Series

FS380R12A6T4B

Standards/Approvals

No

Width

92mm

Height

26mm

Length

152mm

Automotive Standard

No

The Infineon HybridPACKTM drive is a very compact six-pack module optimized for hybrid and electric vehicles. The power module implements the IGBT4 generation. The chipset has high short circuit ruggedness and come with a matching efficient and soft switching Emcon4 diode. This drive power module comes with mechanical guiding elements supporting easy assembly processes.

It is RoHS compliant

It is compact design module

It has integrated NTC temperature sensor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy