Infineon FS380R12A6T4BBPSA1, N-Channel IGBT Module, 250 A 1.2 kV, 33-Pin AG-HYBRIDD, Through Hole
- RS Stock No.:
- 229-1786
- Mfr. Part No.:
- FS380R12A6T4BBPSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-1786
- Mfr. Part No.:
- FS380R12A6T4BBPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 250A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Number of Transistors | 6 | |
| Package Type | AG-HYBRIDD | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 33 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.95V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Length | 152mm | |
| Series | FS380R12A6T4B | |
| Width | 92mm | |
| Standards/Approvals | No | |
| Height | 26mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 250A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Number of Transistors 6 | ||
Package Type AG-HYBRIDD | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 33 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.95V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Length 152mm | ||
Series FS380R12A6T4B | ||
Width 92mm | ||
Standards/Approvals No | ||
Height 26mm | ||
Automotive Standard No | ||
The Infineon HybridPACKTM drive is a very compact six-pack module optimized for hybrid and electric vehicles. The power module implements the IGBT4 generation. The chipset has high short circuit ruggedness and come with a matching efficient and soft switching Emcon4 diode. This drive power module comes with mechanical guiding elements supporting easy assembly processes.
It is RoHS compliant
It is compact design module
It has integrated NTC temperature sensor
Related links
- Infineon 250 A 1.2 kV Through Hole
- Infineon FS820R08A6P2LBBPSA1 450 A 750 V Through Hole
- Infineon FF600R12KT4HOSA1 600 A 1.2 kV Surface
- Infineon FF600R12KE4BOSA1 600 A 1.2 kV Surface
- Infineon FF900R12ME7B11BOSA1 900 A 1.2 kV Surface
- Infineon FP35R12W2T7B11BOMA1 35 A 1.2 kV Through Hole
- Infineon FP50R12W2T7B11BOMA1 50 A 1.2 kV Through Hole
- Infineon FF1400R12IP4BOSA1 1.4 kA 1.2 kV AG-PRIME3-1, Clamp
