Infineon FP35R12W2T7B11BOMA1, N-Channel IGBT, 35 A 1.2 kV, 31-Pin AG-EASY2B, Through Hole
- RS Stock No.:
- 222-4799
- Mfr. Part No.:
- FP35R12W2T7B11BOMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 30 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 15 units)*
€519.84
(exc. VAT)
€639.41
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 15 - 15 | €34.656 | €519.84 | - |
| 30 + | €33.789 | €506.84 | 2% |
*price indicative
- RS Stock No.:
- 222-4799
- Mfr. Part No.:
- FP35R12W2T7B11BOMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 35A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Number of Transistors | 7 | |
| Package Type | AG-EASY2B | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 31 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Length | 56.7mm | |
| Standards/Approvals | No | |
| Width | 48mm | |
| Height | 16.4mm | |
| Series | FP35R12W2T7-B11 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 35A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Number of Transistors 7 | ||
Package Type AG-EASY2B | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 31 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Length 56.7mm | ||
Standards/Approvals No | ||
Width 48mm | ||
Height 16.4mm | ||
Series FP35R12W2T7-B11 | ||
Automotive Standard No | ||
The Infineon EasyPIM™ 2B 1200 V, 35 A three phase input rectifier PIM (Power Integrated Modules) IGBT module with TRENCHSTOP™ IGBT7, Emitter Controlled 7 diode, NTC and PressFIT contact technology.
Low VCEsat
TRENCHSTOP™ IGBT7
Overload operation up to 175°C
2.5 kV AC 1min insulation
Al2O3 substrate with low thermal resistance
High power density
Compact design
PressFIT contact technology
Related links
- Infineon FP35R12W2T7B11BOMA1 35 A 1.2 kV Through Hole
- Infineon FP50R12W2T7B11BOMA1 50 A 1.2 kV Through Hole
- Infineon FP100R12N2T7BPSA1 100 A 1.2 kV Chassis
- Infineon FP75R12N2T7B11BPSA1 75 A 1.2 kV Chassis
- Infineon FP75R12N2T7BPSA1 75 A 1.2 kV Through Hole
- Infineon FP35R12W2T4BOMA1 54 A 1.2 kV AG-EASY2B-1, Clamp
- Starpower GD75PIA120C5SN 75 A 1.2 kV, 31-Pin
- Infineon IAUZ N-Channel MOSFET 1.2 kV Enhancement, 8-Pin AG-EASY2B F3L8MR12W2M1HPB11BPSA1
