Infineon FF750R12ME7B11BPSA1 IGBT Module, 750 A 1.2 kV, 11-Pin AG-ECONOD, Surface
- RS Stock No.:
- 232-3047
- Mfr. Part No.:
- FF750R12ME7B11BPSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€167.48
(exc. VAT)
€206.00
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €167.48 | - |
| 10 - 99 | €164.14 | 1% |
| 100 - 249 | €160.78 | 4% |
| 250 - 499 | €157.61 | 5% |
| 500 + | €154.42 | 7% |
*price indicative
- RS Stock No.:
- 232-3047
- Mfr. Part No.:
- FF750R12ME7B11BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 750A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Number of Transistors | 2 | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | AG-ECONOD | |
| Mount Type | Surface | |
| Pin Count | 11 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.75V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 152mm | |
| Series | FF750R12ME7_B11 | |
| Width | 62.5mm | |
| Standards/Approvals | 60068, 60749, IEC 60747 | |
| Height | 20.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 750A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Number of Transistors 2 | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type AG-ECONOD | ||
Mount Type Surface | ||
Pin Count 11 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.75V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Length 152mm | ||
Series FF750R12ME7_B11 | ||
Width 62.5mm | ||
Standards/Approvals 60068, 60749, IEC 60747 | ||
Height 20.5mm | ||
Automotive Standard No | ||
The Infineon has EconoDUAL 1200 V, 750 A dual TRENCHSTOP IGBT7 module with emitter controlled 7 diode, NTC and PressFIT contact technology. This module has Higher inverter output current for the same frame size and is suitable for press-in and soldering process.
Standard housing
Isolated base plate
High power density
Related links
- Infineon FF750R12ME7B11BPSA1 IGBT Module 11-Pin AG-ECONOD, Surface
- Infineon FF450R12ME7B11BPSA1 IGBT Module 11-Pin AG-ECONOD, Surface
- Infineon FF600R12ME7B11BPSA1 IGBT Module 11-Pin AG-ECONOD, Surface
- Infineon FF900R12ME7B11BOSA1 900 A 1.2 kV Surface
- Infineon FF450R12ME7BPSA1 450 A 1.2 kV Through Hole
- Infineon FF300R12ME7B11BPSA1 Inverter 11-Pin AG-ECONOD, Through Hole
- Infineon FF300R12ME4B11BPSA1 450 A 1.2 kV Clamp
- Infineon 450 A 1.2 kV Clamp
