Infineon IKW08N120CS7XKSA1, N-Channel IGBT, 8 A 1.2 kV, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 232-6724
- Mfr. Part No.:
- IKW08N120CS7XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.39
(exc. VAT)
€10.32
(inc. VAT)
In Stock
- Plus 182 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €4.195 | €8.39 | - |
| 10 - 18 | €3.86 | €7.72 | 7% |
| 20 - 48 | €3.605 | €7.21 | 14% |
| 50 - 98 | €3.36 | €6.72 | 19% |
| 100 + | €3.095 | €6.19 | 26% |
*price indicative
- RS Stock No.:
- 232-6724
- Mfr. Part No.:
- IKW08N120CS7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 8A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Number of Transistors | 1 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Maximum Operating Temperature | 175°C | |
| Width | 16.3mm | |
| Height | 5.3mm | |
| Standards/Approvals | JEDEC47/20/22 | |
| Length | 21.5mm | |
| Series | IKW08N120CS7 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 8A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Number of Transistors 1 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Maximum Operating Temperature 175°C | ||
Width 16.3mm | ||
Height 5.3mm | ||
Standards/Approvals JEDEC47/20/22 | ||
Length 21.5mm | ||
Series IKW08N120CS7 | ||
Automotive Standard No | ||
The Infineon's 8 A TRENCHSTOP IGBT7 S7 discrete comes in TO-247 package with EC7 diode inside. It offers low VCEsat to achieve very low conduction losses in target applications and the co-packed very soft and fast emitter controlled diode helps to minimize switching losses contributing to overall low total losses. Potential applications include industrial drives, industrial power supplies and solar inverters.
Good controllability
Full rated free wheeling diode with improved softness
Higher power density without heatsink redesign
Ease to design to meet EMI requirement
Related links
- Infineon IKW08N120CS7XKSA1 8 A 1.2 kV Through Hole
- Infineon IKW08T120FKSA1 8 A 1.2 kV Through Hole
- Infineon 8 A 1.2 kV Through Hole
- Infineon IKQ75N120CH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ120N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ100N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ50N120CH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IGQ75N120S7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
