Infineon IKW15N120CS7XKSA1, N-Channel IGBT, 15 A 1.2 kV, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 232-6726
- Mfr. Part No.:
- IKW15N120CS7XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €8.20
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.18
(exc. VAT)
€12.52
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
- Plus 240 unit(s) shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €5.09 | €10.18 | - |
| 10 - 18 | €4.27 | €8.54 | €8.20 |
| 20 - 48 | €4.02 | €8.04 | €21.40 |
| 50 - 98 | €3.71 | €7.42 | €69.00 |
| 100 + | €3.455 | €6.91 | €163.50 |
*price indicative
- RS Stock No.:
- 232-6726
- Mfr. Part No.:
- IKW15N120CS7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 15A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 176W | |
| Number of Transistors | 1 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.3mm | |
| Standards/Approvals | JEDEC47/20/22 | |
| Width | 16.3mm | |
| Series | IKW15N120CS7 | |
| Length | 21.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 15A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 176W | ||
Number of Transistors 1 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Height 5.3mm | ||
Standards/Approvals JEDEC47/20/22 | ||
Width 16.3mm | ||
Series IKW15N120CS7 | ||
Length 21.5mm | ||
Automotive Standard No | ||
The Infineon's 15 A TRENCHSTOP IGBT7 S7 discrete comes in TO-247 package with EC7 diode inside. It offers low VCEsat to achieve very low conduction losses in target applications and the co-packed very soft and fast emitter controlled diode helps to minimize switching losses contributing to overall low total losses. Potential applications include industrial drives, industrial power supplies and solar inverters.
Good controllability
Full rated free wheeling diode with improved softness
Higher power density without heatsink redesign
Ease to design to meet EMI requirement
Related links
- Infineon IKW15N120CS7XKSA1 15 A 1.2 kV Through Hole
- Starpower DG15X12T2 15 A 1.2 kV, 3-Pin TO-247
- Infineon FP15R12W1T7B11BOMA1 15 A 1.2 kV Clamp
- Infineon IKQ75N120CH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ120N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ100N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ50N120CH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IGQ75N120S7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
