Mitsubishi Electric CM300DX-13T#300G IGBT Module, 300 A 600 V, 11-Pin 122 x 62 mm, Through Hole
- RS Stock No.:
- 233-2433
- Mfr. Part No.:
- CM300DX-13T#300G
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 box of 10 units)*
€1,461.05
(exc. VAT)
€1,797.09
(inc. VAT)
Temporarily out of stock
- Shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €146.105 | €1,461.05 |
*price indicative
- RS Stock No.:
- 233-2433
- Mfr. Part No.:
- CM300DX-13T#300G
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Maximum Continuous Collector Current Ic | 300A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Number of Transistors | 2 | |
| Maximum Power Dissipation Pd | 1.15kW | |
| Package Type | 122 x 62 mm | |
| Mount Type | Through Hole | |
| Pin Count | 11 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.75V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 62mm | |
| Series | CM300DX-13T | |
| Length | 152mm | |
| Height | 17mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Maximum Continuous Collector Current Ic 300A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Number of Transistors 2 | ||
Maximum Power Dissipation Pd 1.15kW | ||
Package Type 122 x 62 mm | ||
Mount Type Through Hole | ||
Pin Count 11 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.75V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 62mm | ||
Series CM300DX-13T | ||
Length 152mm | ||
Height 17mm | ||
Automotive Standard No | ||
The Mitsubishi Electric IGBT modules of the 7th generation (called T-series) maximum collector-emitter voltage is 600V and collector current is 300A.
Flat base type
Copper-plating tab terminal
RoHS Directive compliant
Tin Plating pin terminal
Related links
- Mitsubishi Electric CM300DX-13T#300G IGBT Module 11-Pin 122 x 62 mm, Through Hole
- Mitsubishi Electric CM450DX-13T#300G IGBT Module 11-Pin 122 x 62 mm, Through Hole
- Mitsubishi Electric CM300DY-13T#300G IGBT Module 7-Pin 94 x 48 mm, Surface
- Mitsubishi Electric CM300DX -24T #300G 450 A 1.2 kV PCB
- Mitsubishi Electric CM600DY-13T#300G IGBT Module 7-Pin 94 x 48 mm, Surface
- Mitsubishi Electric CM400DY-13T#300G IGBT Module 7-Pin 94 x 48 mm, Surface
- Mitsubishi Electric CM200DY-13T#300G IGBT Module 7-Pin 94 x 34 mm, Surface
- Mitsubishi Electric CM100DY-13T#300G IGBT Module 7-Pin 94 x 34 mm, Surface
