Mitsubishi Electric CM450DX-13T#300G IGBT Module, 450 A 600 V, 11-Pin 122 x 62 mm, Through Hole

Subtotal (1 box of 10 units)*

€1,697.11

(exc. VAT)

€2,087.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +€169.711€1,697.11

*price indicative

RS Stock No.:
233-2440
Mfr. Part No.:
CM450DX-13T#300G
Manufacturer:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Maximum Continuous Collector Current Ic

450A

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

1.69kW

Number of Transistors

2

Package Type

122 x 62 mm

Mount Type

Through Hole

Pin Count

11

Maximum Collector Emitter Saturation Voltage VceSAT

1.8V

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

62mm

Series

CM450DX-13T

Height

17mm

Length

152mm

Automotive Standard

No

The Mitsubishi Electric IGBT modules of the 7th generation (called T-series) maximum collector-emitter voltage is 600V and collector current is 450A.

Flat base type

Copper-plating tab terminal

RoHS Directive compliant

Tin Plating pin terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy