Mitsubishi Electric CM600DY-13T#300G IGBT Module, 600 A 600 V, 7-Pin 94 x 48 mm, Surface

Subtotal (1 box of 10 units)*

€2,747.63

(exc. VAT)

€3,379.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +€274.763€2,747.63

*price indicative

RS Stock No.:
233-2442
Mfr. Part No.:
CM600DY-13T#300G
Manufacturer:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Maximum Continuous Collector Current Ic

600A

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

4.17kW

Number of Transistors

2

Package Type

94 x 48 mm

Mount Type

Surface

Pin Count

7

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

1.75V

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

150°C

Series

CM600DY-13T

Width

62mm

Standards/Approvals

RoHS

Height

30mm

Length

108mm

Automotive Standard

No

The Mitsubishi Electric IGBT modules of the 7th generation (called T-series) maximum collector-emitter voltage is 600V and collector current is 600A.

Flat base type

Nickel-plating tab terminal

RoHS Directive compliant

UL Recognized under UL1558

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy