ROHM RGW80TS65DHRC11, N-Channel IGBT, 80 A 650 V, 3-Pin TO-247N, Through Hole

Subtotal (1 tube of 450 units)*

€2,150.10

(exc. VAT)

€2,644.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
450 +€4.778€2,150.10

*price indicative

RS Stock No.:
235-2759
Mfr. Part No.:
RGW80TS65DHRC11
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

IGBT

Maximum Continuous Collector Current Ic

80A

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

214W

Package Type

TO-247N

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Maximum Gate Emitter Voltage VGEO

±30 V

Standards/Approvals

No

Automotive Standard

No

The ROHM RGW series field stop trench IGBT suitable for automotive, on & off board computer, DC-DC converters, PFC, industrial inverter. It has collector emitter voltage of 650 V and collector current of 40 A. It has high-speed switching, contributing to higher efficiency of applications.

AEC-Q101 qualified

Low collector emitter saturation voltage

Low switching loss & soft switching

Pb-free lead plating

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy