Infineon FS3L100R07W3S5B11BPSA1 Single IGBT Module, 70 A 650 V AG-EASY3B
- RS Stock No.:
- 235-4843
- Mfr. Part No.:
- FS3L100R07W3S5B11BPSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€79.28
(exc. VAT)
€97.51
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €79.28 |
| 2 - 4 | €75.32 |
| 5 + | €72.16 |
*price indicative
- RS Stock No.:
- 235-4843
- Mfr. Part No.:
- FS3L100R07W3S5B11BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 70A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Number of Transistors | 1 | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | AG-EASY3B | |
| Configuration | Single | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.38V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 109.9mm | |
| Height | 16.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 70A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Number of Transistors 1 | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type AG-EASY3B | ||
Configuration Single | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.38V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 109.9mm | ||
Height 16.4mm | ||
Automotive Standard No | ||
The Infineon EasyPACK™ 3B 650 V, 100 A six-pack IGBT module with TRENCHSTOP™ 5, NTC and PressFIT contact technology for 1000V DC PV systems in three level NPC1 topology for up to 40 kVA. It is used as solutions for solar system.
1000 V DC system
Efficiency upto 99%
Output power greater than 40kVA
Excellent performance
650 V TRENCHSTOP™ 5 IGBT used
Related links
- Infineon FS3L100R07W3S5B11BPSA1 Single IGBT Module, 70 A 650 V AG-EASY3B
- Infineon F3L400R07W3S5B59BPSA1 Triple Parallel IGBT Module 650 V AG-EASY3B
- Infineon FS3L400R10W3S7FB11BPSA1 IGBT Module PCB
- Infineon FS50R07N2E4BOSA1 3 Phase Bridge IGBT Module 28-Pin ECONO2, PCB Mount
- Infineon FZ1800R45HL4S7BPSA1 Single IGBT Module, 1.8 kA 4.5 kV AG-IHVB190
- Infineon FZ1600R33HE4BPSA1 Single IGBT Module, 1.6 kA 3.3 kV AG-IHVB130
- Infineon FZ2400R33HE4BPSA1 Single IGBT Module, 2.4 kA 3.3 kV AG-IHVB190
- Infineon FZ825R33HE4DBPSA1 Single IGBT Module, 825 A 3.3 kV AG-IHVB130
