Infineon FS50R07N2E4BOSA1 3 Phase Bridge IGBT Module, 70 A 650 V, 28-Pin ECONO2, PCB Mount
- RS Stock No.:
- 165-5684
- Mfr. Part No.:
- FS50R07N2E4BOSA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-5684
- Mfr. Part No.:
- FS50R07N2E4BOSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 70 A | |
| Maximum Collector Emitter Voltage | 650 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 190 W | |
| Configuration | 3 Phase Bridge | |
| Package Type | ECONO2 | |
| Mounting Type | PCB Mount | |
| Channel Type | N | |
| Pin Count | 28 | |
| Switching Speed | 1MHz | |
| Transistor Configuration | 3 Phase | |
| Dimensions | 107.5 x 45 x 17mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 70 A | ||
Maximum Collector Emitter Voltage 650 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 190 W | ||
Configuration 3 Phase Bridge | ||
Package Type ECONO2 | ||
Mounting Type PCB Mount | ||
Channel Type N | ||
Pin Count 28 | ||
Switching Speed 1MHz | ||
Transistor Configuration 3 Phase | ||
Dimensions 107.5 x 45 x 17mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
Related links
- Infineon FS50R07N2E4BOSA1 3 Phase Bridge IGBT Module 28-Pin ECONO2, PCB Mount
- Infineon FS100R07N2E4B11BOSA1 3 Phase Bridge IGBT Module 25-Pin ECONO2, PCB Mount
- Infineon FS75R12KT4B15BOSA1 75 A 1.2 kV PCB
- Infineon FP150R12KT4BPSA1 3 Phase Bridge IGBT Module Panel
- HY Electronic Corp HYG15P120A1K1 22-Pin
- Starpower GD100PIA120C5SN 100 A, 3-Pin
- Infineon FS25R12W1T4B11BOMA1 3 Phase Bridge IGBT Module Panel Mount
- Infineon FP30R06W1E3B11BOMA1 3 Phase Bridge IGBT Module 23-Pin EASY1B, Panel Mount
