Infineon FZ825R33HE4DBPSA1 Single IGBT Module, 825 A 3.3 kV AG-IHVB130
- RS Stock No.:
- 236-5199
- Mfr. Part No.:
- FZ825R33HE4DBPSA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€911.20
(exc. VAT)
€1,120.78
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €911.20 |
*price indicative
- RS Stock No.:
- 236-5199
- Mfr. Part No.:
- FZ825R33HE4DBPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 825A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 3.3kV | |
| Maximum Power Dissipation Pd | 2400kW | |
| Number of Transistors | 2 | |
| Package Type | AG-IHVB130 | |
| Configuration | Single | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.65V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | 60749, 60068, IEC 60747 | |
| Height | 16.4mm | |
| Length | 109.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 825A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 3.3kV | ||
Maximum Power Dissipation Pd 2400kW | ||
Number of Transistors 2 | ||
Package Type AG-IHVB130 | ||
Configuration Single | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.65V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals 60749, 60068, IEC 60747 | ||
Height 16.4mm | ||
Length 109.9mm | ||
Automotive Standard No | ||
The Infineon single switch IGBT Module is with TRENCHSTOP™ IGBT4 and Emitter Controlled 4 diode. This module has high power density and AlSiC base plate for increased thermal cycling capability.
VCES is 3300 V
IC nom is 825 A
ICRM is 1650 A
It retains high current density
Related links
- Infineon FZ825R33HE4DBPSA1 Single IGBT Module, 825 A 3.3 kV AG-IHVB130
- Infineon FZ1600R33HE4BPSA1 Single IGBT Module, 1.6 kA 3.3 kV AG-IHVB130
- Infineon FZ2400R33HE4BPSA1 Single IGBT Module, 2.4 kA 3.3 kV AG-IHVB190
- Infineon FZ1800R45HL4S7BPSA1 Single IGBT Module, 1.8 kA 4.5 kV AG-IHVB190
- Infineon FZ1800R45HL4BPSA1 1.8 kA 4.5 kV AG-IHVB190
- Infineon DDB6U104N16RRBPSA1 Single Chopper IGBT Module Chassis
- Infineon FS3L100R07W3S5B11BPSA1 Single IGBT Module, 70 A 650 V AG-EASY3B
- Infineon FF4000 N-Channel MOSFET 3.3 kV Enhancement AG-XHP2K33 FF4000UXTR33T2M1BPSA1
