Infineon FF4000 N-Channel MOSFET, 500 A, 3.3 kV Enhancement AG-XHP2K33 FF4000UXTR33T2M1BPSA1
- RS Stock No.:
- 351-986
- Mfr. Part No.:
- FF4000UXTR33T2M1BPSA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€2,977.63
(exc. VAT)
€3,662.48
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,977.63 |
*price indicative
- RS Stock No.:
- 351-986
- Mfr. Part No.:
- FF4000UXTR33T2M1BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 500A | |
| Maximum Drain Source Voltage Vds | 3.3kV | |
| Series | FF4000 | |
| Package Type | AG-XHP2K33 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 13.3mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 20mW | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Forward Voltage Vf | 5.8V | |
| Maximum Operating Temperature | 175°C | |
| Length | 140mm | |
| Height | 40mm | |
| Width | 100mm | |
| Standards/Approvals | IEC 60747, IEC 60068, IEC 60749 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 500A | ||
Maximum Drain Source Voltage Vds 3.3kV | ||
Series FF4000 | ||
Package Type AG-XHP2K33 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 13.3mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 20mW | ||
Maximum Gate Source Voltage Vgs 23V | ||
Forward Voltage Vf 5.8V | ||
Maximum Operating Temperature 175°C | ||
Length 140mm | ||
Height 40mm | ||
Width 100mm | ||
Standards/Approvals IEC 60747, IEC 60068, IEC 60749 | ||
Automotive Standard No | ||
The Infineon CoolSiC MOSFET half-bridge module designed for high-power applications. It features 3.3 kV voltage rating and .XT interconnection technology, ensuring enhanced efficiency and extended lifetime. This module is ideal for decarbonizing transportation, traction drives, and high-power converters.
Energy efficiency
High power density
Enhanced lifetime
Related links
- Infineon Half Bridge XHP 2 N-Channel MOSFET Modules 2.3 kV Enhancement, 15-Pin AG-XHP2K33
- Infineon F3L6MR N-Channel MOSFET 2 kV Enhancement AG-EASY2B F3L6MR20W2M1HB70BPSA1
- Infineon FF6MR N-Channel MOSFET 1.2 kV Enhancement AG-EASY2B FF6MR20W2M1HB70BPSA1
- Infineon Dual FF6MR 1 N-Channel MOSFET 1.2 kV Enhancement AG-62MM FF6MR12KM1BOSA1
- Microchip MSC400SMA330 N-Channel MOSFET 3.3 kV Enhancement, 4-Pin TO-247 MSC400SMA330B4
- Microchip MSC25SMA330B4 N-Channel MOSFET 3.3 kV Enhancement TO-247 MSC025SMA330B4
- Microchip Half Bridge mSiC N-Channel SiC Power Module 3.3 kV Enhancement Mode MSCSM330AM15CD3NG
- Microchip Half Bridge mSiC N-Channel SiC Power Module 3.3 kV Enhancement Mode MSCSM330AM15D3NG
