Infineon IKN01N60RC2ATMA1, N-Channel IGBT with integrated Diode, 1 A 600 V, 3-Pin PG-SOT223
- RS Stock No.:
- 240-8526
- Mfr. Part No.:
- IKN01N60RC2ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.14
(exc. VAT)
€5.09
(inc. VAT)
In Stock
- 2,920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.828 | €4.14 |
| 50 - 120 | €0.72 | €3.60 |
| 125 - 245 | €0.676 | €3.38 |
| 250 - 495 | €0.626 | €3.13 |
| 500 + | €0.576 | €2.88 |
*price indicative
- RS Stock No.:
- 240-8526
- Mfr. Part No.:
- IKN01N60RC2ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT with integrated Diode | |
| Maximum Continuous Collector Current Ic | 1A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 5.1W | |
| Package Type | PG-SOT223 | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | 600 V Reverse Conducting Drive 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT with integrated Diode | ||
Maximum Continuous Collector Current Ic 1A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 5.1W | ||
Package Type PG-SOT223 | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series 600 V Reverse Conducting Drive 2 | ||
Automotive Standard No | ||
Infineon IGBT, 600V Maximum Collector Emitter Voltage, 2.2A Maximum Continuous Collector Current - IKN01N60RC2ATMA1
This IGBT is designed as a reliable component in high-voltage applications, featuring a maximum collector-emitter voltage of 600V and a continuous collector current of 2.2A. The device comes in a compact PG-SOT223-3 surface mount package with dimensions of 6.7 x 3.7 x 1.8 mm, making it ideal for space-constrained circuit designs.
Features & Benefits
• Delivers a maximum junction temperature of 150°C for robust performance
• Capable of operating between 1 to 20 kHz, enhancing versatility
• Features a humidity-resistant design for reliable outdoor use
• Offers a variety of datasheets and PSpice models for improved circuit design
Applications
• Operates efficiently in ceiling fan control systems
• Utilised in countertop kitchen appliances for effective power management
• Applicable in residential air conditioning systems for temperature regulation
• Supports operation in washing machines for optimal performance
• Ideal for use in kitchen hoods to improve air quality
How does the junction temperature range affect performance?
The maximum junction temperature of 150°C allows the device to maintain consistent performance under high-temperature conditions, reducing the risk of thermal failure in demanding applications.
What is the significance of the short-circuit capability?
The ability to withstand short circuits for up to 3μs ensures that the IGBT can handle temporary overloads without immediate failures, providing extra protection for sensitive components in circuit designs.
How does the device support automation applications?
With its high voltage ratings and fast switching capabilities, it offers reliable control in automation systems, enhancing operational efficiency and performance in various operational scenarios.
Related links
- Infineon 1 A 600 V, 3-Pin PG-SOT223
- Infineon BSP N-Channel MOSFET 600 V Depletion, 4-Pin PG-SOT223
- Infineon IPN N-Channel MOSFET 650 V Enhancement, 3-Pin PG-SOT223
- Infineon ISP Type P-Channel P-Channel 60 V Enhancement, 3-Pin PG-SOT223
- Infineon IPN MOSFET 3-Pin PG-SOT223
- Infineon BSP N-Channel MOSFET 600 V Depletion, 4-Pin PG-SOT223 BSP135H6906XTSA1
- Infineon IPN N-Channel MOSFET 650 V Enhancement, 3-Pin PG-SOT223 IPN60R1K5PFD7SATMA1
- Infineon ISP Type P-Channel P-Channel 60 V Enhancement, 3-Pin PG-SOT223 ISP26DP06NMSATMA1
