Infineon ISP Type P-Channel P-Channel, 1.9 A, 60 V Enhancement, 3-Pin PG-SOT223 ISP26DP06NMSATMA1

Subtotal (1 reel of 3000 units)*

€345.00

(exc. VAT)

€423.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.115€345.00

*price indicative

RS Stock No.:
273-3041
Mfr. Part No.:
ISP26DP06NMSATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type P

Product Type

P-Channel

Maximum Continuous Drain Current Id

1.9A

Maximum Drain Source Voltage Vds

60V

Package Type

PG-SOT223

Series

ISP

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

260mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

5W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

10.8nC

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, IEC61249-2-21

Automotive Standard

No

The Infineon P-channel MOSFET in normal and logic level, reducing design complexity in medium and low power applications.

Easy interface to MCU

Fast switching

Avalanche ruggedness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy