onsemi FGH75T65SQDNL4, Type P-Channel IGBT, 75 A 650 V, 4-Pin TO-247, Through Hole
- RS Stock No.:
- 181-1929
- Mfr. Part No.:
- FGH75T65SQDNL4
- Manufacturer:
- onsemi
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 181-1929
- Mfr. Part No.:
- FGH75T65SQDNL4
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 75A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 375W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | Type P | |
| Pin Count | 4 | |
| Switching Speed | 1MHz | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.43V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Series | Field Stop IV | |
| Standards/Approvals | Pb-Free, Halide Free | |
| Automotive Standard | No | |
| Energy Rating | 160mJ | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 75A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 375W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type Type P | ||
Pin Count 4 | ||
Switching Speed 1MHz | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.43V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Series Field Stop IV | ||
Standards/Approvals Pb-Free, Halide Free | ||
Automotive Standard No | ||
Energy Rating 160mJ | ||
- COO (Country of Origin):
- CN
This Insulated Gate Bipolar Transistor (IGBT) features a robust and cost effective Field Stop IV Trench construction, and provides superior performance in demanding switching applications, offering both low on state voltage and minimal switching loss. In addition, this new device is packaged in a TO−247−4L package that provides significant reduction in Eon Losses compared to standard TO−247−3L package. The IGBT is well suited for UPS and solar applications. Incorporated into the device is a soft and fast co−packaged free wheeling diode with a low forward voltage.
Extremely Efficient Trench with Field Stop Technology
TJmax = 175°C
Improved Gate Control Lowers Switching Losses
Separate Emitter Drive Pin
TO-247-4L for Minimal Eon Losses
Optimized for High Speed Switching
These are Pb-Free Devices
Solar Inverter
Uninterruptible Power Inverter Supplies
Neutral Point Clamp Topology
Related links
- onsemi FGH75T65SQDNL4 75 A 650 V Through Hole
- onsemi 75 A 650 V Through Hole
- onsemi FGH75T65SHDTL4 75 A 650 V Through Hole
- onsemi AFGHL75T65SQDC 75 A 650 V Through Hole
- onsemi AFGHL75T65SQ 75 A 650 V Through Hole
- onsemi FGH60T65SQD-F155 60 A 650 V Through Hole
- Infineon IKW75N65EL5XKSA1 75 A 650 V Through Hole
- Infineon IGW75N65H5XKSA1 75 A 650 V Through Hole
