Infineon IGBT, 15 A 650 V TO-263

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
258-0982
Mfr. Part No.:
IGB15N65S5ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

15A

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

105W

Package Type

TO-263

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

±20 ±30 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.35V

Maximum Operating Temperature

175°C

Series

High Speed Fifth Generation

Standards/Approvals

RoHS Compliant

Automotive Standard

No

The Infineon 650 V, 15 A high speed switching TRENCHSTOP 5 in D2Pak package single IGBT, addressing applications switching between 10 kHz and 40 kHz to deliver high efficiency, faster time-to-market cycles, circuit design complexity reduction and PCB bill of material cost optimization.

No need for gate clamping components

Gate drivers with Miller clamping not required

Reduction in the EMI filtering needed

Excellent for paralleling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy