Infineon IGP20N65H5XKSA1 IGBT, 20 A 650 V TO-220

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 500 units)*

€389.00

(exc. VAT)

€478.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
500 - 500€0.778€389.00
1000 +€0.739€369.50

*price indicative

RS Stock No.:
242-0977
Mfr. Part No.:
IGP20N65H5XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

20A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

125W

Package Type

TO-220

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

1.65V

Maximum Gate Emitter Voltage VGEO

±20 ±30 V

Maximum Operating Temperature

175°C

Series

High Speed Fifth Generation

Width

10.36mm

Standards/Approvals

JEDEC

Height

4.57mm

Length

29.95mm

Automotive Standard

No

The Infineon IGBT trasistor has a 650 V breakthrough voltage.The maximum junction temperature of transistor is 175°C.

Best-in-Class efficiency in hard switching and resonant topologies

Plug and play replacement of previous generation IGBTs

Applicable in Solar converters , Uninterruptible power supplies, Welding converters

Mid to high range switching frequency converters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy