Infineon IKP15N65H5XKSA1 IGBT Module, 30 A 650 V TO-220
- RS Stock No.:
- 259-1531
- Mfr. Part No.:
- IKP15N65H5XKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€2.65
(exc. VAT)
€3.26
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €1.325 | €2.65 |
| 20 - 48 | €1.105 | €2.21 |
| 50 - 98 | €1.03 | €2.06 |
| 100 - 198 | €0.955 | €1.91 |
| 200 + | €0.89 | €1.78 |
*price indicative
- RS Stock No.:
- 259-1531
- Mfr. Part No.:
- IKP15N65H5XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 30A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 105W | |
| Package Type | TO-220 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 30A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 105W | ||
Package Type TO-220 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon high speed switching series fifth generation, It is high speed H5 technology offering. It is plug and play replacement of previous generation IGBTs and qualified according to JEDEC for target applications.
Solar converters
Uninterruptible power supplies
Welding converters
Mid to high range switching frequency converters
Related links
- Infineon IGBT Module, 30 A 650 V TO-220
- Starpower GD15PJX65L2S 30 A Module
- IXYS 30 A 1700 V Surface
- IXYS IXYN30N170CV1 30 A 1700 V Surface
- Infineon IGBT 3-Pin TO-220, Through Hole
- Infineon IGP30N65F5XKSA1 IGBT 3-Pin TO-220, Through Hole
- Infineon 30 A 650 V Through Hole
- Infineon IKP15N65F5XKSA1 30 A 650 V Through Hole
