Infineon IHW20N65R5XKSA1 IGBT, 20 A 650 V, 3-Pin PG-TO-247, Through Hole
- RS Stock No.:
- 273-7441
- Mfr. Part No.:
- IHW20N65R5XKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.48
(exc. VAT)
€4.28
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 19 October 2026
- Plus 240 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €1.74 | €3.48 |
| 10 - 98 | €1.58 | €3.16 |
| 100 - 248 | €1.445 | €2.89 |
| 250 + | €1.34 | €2.68 |
*price indicative
- RS Stock No.:
- 273-7441
- Mfr. Part No.:
- IHW20N65R5XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 20A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 150W | |
| Package Type | PG-TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JESD-022, RoHS | |
| Length | 21.1mm | |
| Height | 5.21mm | |
| Width | 16.13mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 20A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 150W | ||
Package Type PG-TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JESD-022, RoHS | ||
Length 21.1mm | ||
Height 5.21mm | ||
Width 16.13mm | ||
Automotive Standard No | ||
The Infineon IGBT is a reverse conducting IGBT with monolithic body diode. This IGBT has powerful monolithic reverse conducting diode with low forward voltage and qualified according to JESD022 for target applications. It has easy parallel switching capability due to positive temperature coefficient in VCEsat. This IGBT is recommended for induction cooking, inverter zed microwave ovens and resonant converters.
Low EMI
Halogen free
RoHS compliant
High ruggedness
Pb free lead plating
Stable temperature behaviour
Very low VCEsat and low Eoff
Very tight parameter distribution
Related links
- Infineon IHW20N65R5XKSA1 IGBT 3-Pin PG-TO-247, Through Hole
- Infineon IGBT 3-Pin PG-TO220-3, Through Hole
- Infineon IGBT, 20 A 650 V TO-220
- Infineon IGBT 3-Pin PG-TO-247, Through Hole
- Infineon IGBT 3-Pin PG-TO-247, Through Hole
- Infineon IGBT 3-Pin PG-TO-247, Through Hole
- Infineon IGBT 3-Pin PG-TO-247, Through Hole
- Infineon IGBT Single Transistor IC 3-Pin TO-247, Through Hole
