Infineon IGU04N60TAKMA1, N-Channel IGBT, 4 A 600 V TO-251
- RS Stock No.:
- 244-0897
- Mfr. Part No.:
- IGU04N60TAKMA1
- Manufacturer:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 244-0897
- Mfr. Part No.:
- IGU04N60TAKMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 4A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 42W | |
| Package Type | TO-251 | |
| Channel Type | N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Series | TRENCHSTOPTM | |
| Standards/Approvals | JEDEC1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 4A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 42W | ||
Package Type TO-251 | ||
Channel Type N | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Maximum Operating Temperature 175°C | ||
Series TRENCHSTOPTM | ||
Standards/Approvals JEDEC1 | ||
Automotive Standard No | ||
Infineon IGBT, 4A Maximum Continuous Collector Current, 600V Maximum Collector Emitter Voltage - IGU04N60TAKMA1
This IGBT is a highly efficient transistor designed for use in demanding applications. With a maximum collector-emitter voltage of 600V and a continuous collector current rating of 4A, this TO-251 IGBT module excels in performance. The compact dimensions of 6.6 x 6.1 x 0.09 mm make it suitable for a variety of setups while operating effectively within a temperature range from -40°C to +175°C.
Features & Benefits
• Very low saturation voltage enhances energy efficiency
• Short-circuit withstand time of 5μs increases reliability
• High switching speed optimises system performance
• Low gate charge reduces driver power requirements
• Excellent thermal stability ensures consistent operation
• Tight parameter distribution enhances design flexibility
Applications
• Utilised in frequency inverters for efficient energy conversion
• Ideal for electric motor drives in industrial settings
• Effective in power supply where space is limited
• Suitable for renewable energy systems requiring high efficiency
• Designed for various automation demanding reliability
What are the key electrical characteristics of this IGBT?
This device features a maximum collector-emitter voltage of 600V and a continuous collector current of 4A, making it suitable for high power applications. Its maximum power dissipation is rated at 42W, allowing it to handle substantial load demands effectively.
How does the gate-emitter voltage range impact usability?
The gate-emitter voltage range of ±20V provides flexibility in driving configurations, allowing integration with a variety of control circuits while maintaining stable operation in diverse conditions.
What are the benefits of the thermal resistance specifications?
With a thermal resistance of 3.5 K/W between junction and case, this IGBT ensures efficient heat management, allowing prolonged operation at high temperatures without performance degradation, which is essential for high-power applications.
What makes this IGBT suitable for harsh environments?
The device operates between -40°C and +175°C, ensuring reliability in extreme temperatures, which is crucial for industrial applications exposed to varying environmental conditions.
Related links
- Infineon 4 A 600 V TO-251
- Infineon IKY150N65EH7XKSA1 160 A 650 V Through Hole
- Infineon IKY140N120CH7XKSA1 232 A 1.2 kV Through Hole
- Infineon IKY120N65EH7XKSA1 160 A 650 V Through Hole
- Infineon 34 A 600 V TO-263
- Infineon IKW75N60TFKSA1 75 A 600 V Through Hole
- Infineon 80 A 600 V Through Hole
- Infineon 75 A 600 V Through Hole
