Infineon FP30R06W1E3BOMA1 IGBT Module 600 V
- RS Stock No.:
- 244-5396
- Mfr. Part No.:
- FP30R06W1E3BOMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€35.63
(exc. VAT)
€43.82
(inc. VAT)
In Stock
- Plus 46 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €35.63 |
| 2 - 4 | €33.85 |
| 5 - 9 | €30.47 |
| 10 + | €30.29 |
*price indicative
- RS Stock No.:
- 244-5396
- Mfr. Part No.:
- FP30R06W1E3BOMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 115W | |
| Number of Transistors | 7 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 12mm | |
| Series | FP30R06W1E3B | |
| Standards/Approvals | RoHS | |
| Width | 33.8mm | |
| Length | 62.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 115W | ||
Number of Transistors 7 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 12mm | ||
Series FP30R06W1E3B | ||
Standards/Approvals RoHS | ||
Width 33.8mm | ||
Length 62.8mm | ||
Automotive Standard No | ||
Infineon FP30R06W1E3B Series IGBT Module, 600V Max Collector-Emitter Voltage, 115W Maximum Power Dissipation - FP30R06W1E3BOMA1
This IGBT module is a power semiconductor device designed to switch and control high-voltage DC in industrial converters and power systems. It operates across a broad temperature span and is intended for applications where high voltage handling and defined gate control are required.
Features and Benefits:
• 600 V rating enables handling of high-voltage DC circuits
• 115 W maximum dissipation allows sustained power handling
• VGE 20 V gate tolerance supports standard gate-drive voltages
• Low VCE(sat) 2 V reduces conduction losses during on-state
• Seven-transistor topology increases switching density and functionality
• RoHS compliance ensures restriction of hazardous substances
• 115 W maximum dissipation allows sustained power handling
• VGE 20 V gate tolerance supports standard gate-drive voltages
• Low VCE(sat) 2 V reduces conduction losses during on-state
• Seven-transistor topology increases switching density and functionality
• RoHS compliance ensures restriction of hazardous substances
Applications
• Suitable for medium-voltage inverter stages in industrial drives
• Ideal for power conversion in renewable-energy inverters
• Used with motor-control units requiring multiple switching elements
• Can be used for DC-DC conversion in high-voltage systems
• Suitable for laboratory test rigs evaluating high-temperature switching
• Ideal for power conversion in renewable-energy inverters
• Used with motor-control units requiring multiple switching elements
• Can be used for DC-DC conversion in high-voltage systems
• Suitable for laboratory test rigs evaluating high-temperature switching
What thermal extremes can it withstand during operation?
It is rated to function down to −40 °C and up to 150 °C continuous junction temperature.
How does the transistor count influence circuit design?
Having seven transistors permits Compact multi-switch arrangements and reduces external component count for multi-phase or parallel configurations.
What electrical limit defines the off-state voltage capability?
The module's maximum collector-emitter voltage specifies its off-state voltage withstand at 600 V.
How should designers account for power loss in thermal planning?
Use the 115 W maximum power dissipation figure to size heatsinking and thermal interfaces to maintain junction temperature limits.
Are there any environmental supply restrictions indicated for selection?
The unit meets RoHS requirements restricting certain hazardous materials in the assembly.
Related links
- Infineon IGBT Module 600 V
- Infineon FP50R06W2E3BOMA1 IGBT Module 600 V
- Infineon IGBT Module, 600 A 1700 V
- Infineon FF300R06KE3B2HOSA1 Series IGBT Module 7-Pin 62MM Module, Panel Mount
- Infineon FS1000R08A7P3BHPSA1 600 A 750 V Screw
- Infineon FS1150R08A8P3CHPSA1 600 A 750 V Screw
- Infineon IGBT Module Panel
- Infineon FP15R06W1E3BOMA1 IGBT Module Panel
