Infineon FS1000R08A7P3BHPSA1, N-Channel IGBT Module, 600 A 750 V, 76-Pin Tray, Screw
- RS Stock No.:
- 762-979
- Mfr. Part No.:
- FS1000R08A7P3BHPSA1
- Manufacturer:
- Infineon
Image representative of range
Add 12 more to save €771.36
View bulk pricing optionsSubtotal (1 unit)*
€434.34
(exc. VAT)
€534.24
(inc. VAT)
- Plus 6 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | €434.34 | - |
| 12 + | €370.06 | €771.36 |
*price indicative
- RS Stock No.:
- 762-979
- Mfr. Part No.:
- FS1000R08A7P3BHPSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 600A | |
| Maximum Collector Emitter Voltage Vceo | 750V | |
| Maximum Power Dissipation Pd | 750W | |
| Number of Transistors | 6 | |
| Package Type | Tray | |
| Mount Type | Screw | |
| Channel Type | N | |
| Pin Count | 76 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.21V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 162mm | |
| Height | 22.44mm | |
| Width | 110mm | |
| Automotive Standard | AQG 324 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 600A | ||
Maximum Collector Emitter Voltage Vceo 750V | ||
Maximum Power Dissipation Pd 750W | ||
Number of Transistors 6 | ||
Package Type Tray | ||
Mount Type Screw | ||
Channel Type N | ||
Pin Count 76 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.21V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Length 162mm | ||
Height 22.44mm | ||
Width 110mm | ||
Automotive Standard AQG 324 | ||
- COO (Country of Origin):
- DE
Related links
- Infineon FS1150R08A8P3CHPSA1 600 A 750 V Screw
- FTDI Chip FT4233HPQ-TRAY 4-Channel 12 Mbps USB 2.0 76-Pin QFN
- FTDI Chip FT2233HPQ-TRAY 2-Channel 12 Mbps USB 2.0 76-Pin QFN
- Infineon FS820R08A6P2BBPSA1 820 A 750 V Clamp
- Infineon FS820R08A6P2LBBPSA1 450 A 750 V Through Hole
- Infineon FP75R17N3E4B20BPSA1 75 A 1.7 kV Panel Mount
- Infineon FS1150R08A8P3LMCHPSA1 600 A 750 V, Screw
- STMicroelectronics STGIB10CH60TS-X Through Hole
