Infineon FD150R12RT4HOSA1 IGBT Module, 150 A 1200 V
- RS Stock No.:
- 244-5817
- Mfr. Part No.:
- FD150R12RT4HOSA1
- Manufacturer:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 244-5817
- Mfr. Part No.:
- FD150R12RT4HOSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 150 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Number of Transistors | 1 | |
| Maximum Power Dissipation | 790 W | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 150 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Number of Transistors 1 | ||
Maximum Power Dissipation 790 W | ||
The infineon IGBT modules with fast trench/fieldstop IGBT4 and emitter controlled 4 diode are the right choice for your design it is suitable for typical applications like high frequency switching applications motor drives, UPS systems.
Electrical features
Extended operation temperature Tvj op
Low switching losses
Low VCEsat
Tvj op = 150° C
VCEsat with positive temperature coefficient
Mechanical features
Isolated base plate
Standard housing
Extended operation temperature Tvj op
Low switching losses
Low VCEsat
Tvj op = 150° C
VCEsat with positive temperature coefficient
Mechanical features
Isolated base plate
Standard housing
Related links
- Infineon FD150R12RT4HOSA1 IGBT Module, 150 A 1200 V
- Infineon FS150R12KT4B11BOSA1 IGBT Module, 150 A 1200 V
- Starpower GD150PIA120C6SN 150 A 1200 V, 44-Pin
- Infineon IGBT Module, 150 A 1200 V
- Infineon FS150R12KT4BOSA1 150 A 1200 V Clamp
- Infineon 150 A 1200 V Clamp
- Starpower GD150HFY120C1S 150 A 1200 V, 7-Pin Module
- Starpower GD150HFY120C2S 150 A 1200 V, 7-Pin Module
