Infineon FS150R12KT4B11BOSA1 IGBT Module, 150 A 1.2 kV
- RS Stock No.:
- 244-5408
- Mfr. Part No.:
- FS150R12KT4B11BOSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€149.76
(exc. VAT)
€184.20
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €149.76 | - |
| 2 - 2 | €146.76 | 2% |
| 3 + | €132.10 | 11% |
*price indicative
- RS Stock No.:
- 244-5408
- Mfr. Part No.:
- FS150R12KT4B11BOSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 150A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 750W | |
| Number of Transistors | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Series | FS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 150A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 750W | ||
Number of Transistors 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Series FS | ||
Automotive Standard No | ||
The infineon IGBT module the maximum rated repetitive peak collector current is 300 A and collector-emitter saturation voltag 2.10 V, gate threshold voltage is 6.4 V.
Collector-emitter cut-off current 1.0 mA
Temperature under switching conditions 150° C
Gate-emitter leakage current 100 nA
Reverse transfer capacitance 0.35 nF
Related links
- Infineon FS150R12KT4B11BOSA1 IGBT Module, 150 A 1.2 kV
- Infineon 150 A 1.2 kV AG-34MM-1, Clamp
- Infineon FP150R12KT4BPSA1 3 Phase Bridge IGBT Module Panel
- Infineon FF150R12RT4HOSA1 150 A 1.2 kV AG-34MM-1, Clamp
- Infineon FS150R12KT4BOSA1 150 A 1.2 kV Clamp
- Starpower GD150HHU120C6SD 150 A 1.2 kV, 26-Pin Module
- Starpower GD150PIA120C6SN 150 A 1.2 kV, 44-Pin
- Starpower GD150HFY120C2S 150 A 1.2 kV, 7-Pin Module
