Infineon IGBT Module, 900 A 1200 V PrimePACKTM2
- RS Stock No.:
- 244-5829
- Mfr. Part No.:
- FF900R12IP4BOSA2
- Manufacturer:
- Infineon
Subtotal (3 units, in trays of 3)*
€1,622.04
(exc. VAT)
€1,995.12
(inc. VAT)
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 3 + | €540.68 | €1,622.04 |
*price indicative
- RS Stock No.:
- 244-5829
- Mfr. Part No.:
- FF900R12IP4BOSA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 900A | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 5.1kW | |
| Number of Transistors | 2 | |
| Package Type | PrimePACKTM2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | FF900R12IP4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 900A | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 5.1kW | ||
Number of Transistors 2 | ||
Package Type PrimePACKTM2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series FF900R12IP4 | ||
Automotive Standard No | ||
The infineon IGBT module is suitable for auxiliary inverters, high power converters, motor drives, traction drives, ups systems, wind turbines etc.
Electrical features
Extended operation temperature Tvj op
High DC stability
High short circuit capability, self limiting short circuit current
Unbeatable robustness
VCEsat with positive temperature coefficient
Related links
- Infineon FF900R12IP4BOSA2 IGBT Module, 900 A 1200 V PrimePACKTM2
- Infineon IGBT Module, 900 A 1200 V
- Infineon FF1600R12IP7BOSA1 1600 A 1200 V PrimePACKTM2, Screw
- Infineon FZ900R12KE4HOSA1 IGBT Module, 900 A 1200 V
- Infineon 900 A 1200 V Clamp
- Infineon FF900R12IE4BOSA1 900 A 1200 V Clamp
- Infineon IGBT Module, 900 A 1700 V EconoDUALTM3
- Infineon FF900R17ME7B11BPSA1 IGBT Module, 900 A 1700 V EconoDUALTM3
