Infineon IGBT Module, 140 A 1200 V

Subtotal (1 tray of 10 units)*

€956.45

(exc. VAT)

€1,176.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
10 +€95.645€956.45

*price indicative

RS Stock No.:
244-5858
Mfr. Part No.:
FS100R12KE3BOSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Module

Maximum Continuous Collector Current Ic

140A

Maximum Collector Emitter Voltage Vceo

1200V

Maximum Power Dissipation Pd

480W

Number of Transistors

6

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

2.15V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

FS

Automotive Standard

No

The infineon IGBT module the maximum rated collector emitter voltage is 1200 V and toatal power dissipation is 480 W, maximum gate threshold voltage is 6.5 V.

Internal isolation basic insulation (class 1, IEC 61140)

Gate-emitter peak voltage + /- 20 V

Maximum collector-emitter saturation voltage 2.15 V

Gate-emitter leakage current 400 nA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy