Infineon FS100R12KE3BOSA1 IGBT Module, 140 A 1200 V
- RS Stock No.:
- 244-5861
- Mfr. Part No.:
- FS100R12KE3BOSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€147.10
(exc. VAT)
€180.93
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €147.10 |
| 2 - 2 | €144.16 |
| 3 + | €129.76 |
*price indicative
- RS Stock No.:
- 244-5861
- Mfr. Part No.:
- FS100R12KE3BOSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 140A | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 480W | |
| Number of Transistors | 6 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | FS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 140A | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 480W | ||
Number of Transistors 6 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series FS | ||
Automotive Standard No | ||
The infineon IGBT module the maximum rated collector emitter voltage is 1200 V and toatal power dissipation is 480 W, maximum gate threshold voltage is 6.5 V.
Internal isolation basic insulation (class 1, IEC 61140)
Gate-emitter peak voltage + /- 20 V
Maximum collector-emitter saturation voltage 2.15 V
Gate-emitter leakage current 400 nA
