Infineon FS150R12KT3BOSA1 IGBT Module, 200 A 1.2 kV EconoPACKTM3
- RS Stock No.:
- 244-5403
- Mfr. Part No.:
- FS150R12KT3BOSA1
- Manufacturer:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 244-5403
- Mfr. Part No.:
- FS150R12KT3BOSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 200A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Number of Transistors | 6 | |
| Maximum Power Dissipation Pd | 700W | |
| Package Type | EconoPACKTM3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | FS150R12KT3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 200A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Number of Transistors 6 | ||
Maximum Power Dissipation Pd 700W | ||
Package Type EconoPACKTM3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series FS150R12KT3 | ||
Automotive Standard No | ||
The infineon IGBT module the maximum rated repetitive peak collector current is 300 A and collector-emitter saturation voltag 2.15 V, gate threshold voltage is 6.5 V.
Collector-emitter cut-off current 5.0 mA
Temperature under switching conditions 125° C
Gate-emitter leakage current 400 nA
Reverse transfer capacitance 0.40 nF
Related links
- Infineon FS150R12KT3BOSA1 IGBT Module, 200 A 1.2 kV EconoPACKTM3
- Infineon FS150R12PT4BOSA1 IGBT Module Panel
- Infineon FF200R12KE4HOSA1 IGBT Module Panel
- Infineon FS150R12KE3BOSA1 200 A 1.2 kV AG-ECONO3-4, Clamp
- Infineon FS200R12PT4PBOSA1 200 A 1.2 kV Clamp
- Starpower GD200HFU120C2SD 200 A 1.2 kV, 7-Pin Module
- Mitsubishi Electric CM200DY-24T #300G 200 A 1.2 kV PCB
- Semikron Danfoss SKM200GB125D 200 A 1.2 kV Panel
