Infineon FS200R06KE3BOSA1 IGBT Module, 200 A 600 V EconoPACK
- RS Stock No.:
- 244-5863
- Mfr. Part No.:
- FS200R06KE3BOSA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 10 units)*
€940.92
(exc. VAT)
€1,157.33
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 10 + | €94.092 | €940.92 |
*price indicative
- RS Stock No.:
- 244-5863
- Mfr. Part No.:
- FS200R06KE3BOSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 200A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 600W | |
| Number of Transistors | 6 | |
| Package Type | EconoPACK | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.9V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Series | FS200R06KE3 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 200A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 600W | ||
Number of Transistors 6 | ||
Package Type EconoPACK | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.9V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Series FS200R06KE3 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The infineon IGBT module the maximum rated collector emitter voltage is 600 V and toatal power dissipation is 600 W, maximum gate threshold voltage is 6.5 V.
Internal isolation basic insulation (class 1, IEC 61140)
Gate-emitter peak voltage + /- 20 V
Collector-emitter saturation voltage 1.90 V
Gate-emitter leakage current 400 nA
Related links
- Infineon FS200R06KE3BOSA1 IGBT Module, 200 A 600 V EconoPACK
- Mitsubishi Electric CM200DY-13T#300G IGBT Module 7-Pin 94 x 34 mm, Surface
- Infineon FS200R12PT4BOSA1 IGBT Module, 280 A 1.2 kV EconoPACK
- Infineon FS150R12PT4BOSA1 IGBT Module Panel
- Infineon FF200R12KE4HOSA1 IGBT Module Panel
- Infineon FS150R12KT3BOSA1 IGBT Module, 200 A 1.2 kV EconoPACKTM3
- Infineon FF150R12YT3BOMA1 Series IGBT Module 9-Pin EASY2, PCB Mount
- Infineon FS150R12KE3BOSA1 200 A 1.2 kV AG-ECONO3-4, Clamp
