Infineon FF150R12YT3BOMA1 Series IGBT Module, 200 A 1200 V, 9-Pin EASY2, PCB Mount
- RS Stock No.:
- 838-7043
- Mfr. Part No.:
- FF150R12YT3BOMA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 838-7043
- Mfr. Part No.:
- FF150R12YT3BOMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 200 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 625 W | |
| Package Type | EASY2 | |
| Configuration | Series | |
| Mounting Type | PCB Mount | |
| Channel Type | N | |
| Pin Count | 9 | |
| Switching Speed | 1MHz | |
| Transistor Configuration | Series | |
| Dimensions | 55.9 x 39.6 x 17mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 200 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 625 W | ||
Package Type EASY2 | ||
Configuration Series | ||
Mounting Type PCB Mount | ||
Channel Type N | ||
Pin Count 9 | ||
Switching Speed 1MHz | ||
Transistor Configuration Series | ||
Dimensions 55.9 x 39.6 x 17mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Infineon FF150R12YT3BOMA1 Series IGBT Module 9-Pin EASY2, PCB Mount
- Infineon FF200R12KT3EHOSA1 Series IGBT Module 7-Pin 62MM Module, Panel Mount
- Infineon FF300R06KE3B2HOSA1 Series IGBT Module 7-Pin 62MM Module, Panel Mount
- Infineon CoolSiC Dual SiC N-Channel SiC Power Module 1200 V AG-EASY2B FF6MR12W2M1B11BOMA1
- Starpower GD200TLQ120L3S 200 A Module
- Infineon FS150R12PT4BOSA1 IGBT Module Panel
- Infineon FF200R12KE4HOSA1 IGBT Module Panel
- Infineon FS200R06KE3BOSA1 IGBT Module, 200 A 600 V EconoPACK
