onsemi IGBT Module F1-4PACK, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
245-6957
Mfr. Part No.:
NXH020F120MNF1PTG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

IGBT Module

Maximum Power Dissipation Pd

119W

Number of Transistors

4

Package Type

F1-4PACK

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

48.8mm

Width

34.1 mm

Height

12.35mm

Series

NXH020F120MNF1PTG

Automotive Standard

No

The ON Semiconductor F1 4PACK SiC MOSFET Module is a power module containing an 20 m /1200 V SiC MOSFET full bridge and a thermistor in an F1 package.

20 m/1200 V SiC MOSFET Half Bridge

Thermistor options with Pre applied thermal interface material and without Pre applied TIM

Press Fit Pins

These Devices are Pb Free, Halide Free and are RoHS Compliant

Related links