onsemi NXH040F120MNF1PTG IGBT Module F1-4PACK, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
245-6960
Mfr. Part No.:
NXH040F120MNF1PTG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

IGBT Module

Number of Transistors

4

Maximum Power Dissipation Pd

74W

Package Type

F1-4PACK

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

1200 V

Maximum Operating Temperature

150°C

Height

12.35mm

Length

48.8mm

Series

NXH040F120MNF1PTG

Width

34.1 mm

Standards/Approvals

RoHS

Automotive Standard

No

The ON Semiconductor F1 4PACK SiC MOSFET Module is a power module containing an 40 m /1200 V SiC MOSFET full bridge and a thermistor in an F1 package.

40 m/1200 V SiC MOSFET Half Bridge Thermistor

Options with Pre applied thermal interface material and without Pre applied TIM

Press Fit Pins

These Devices are Pb Free, Halide Free and are RoHS Compliant

Related links