onsemi IGBT Module 1200 V Case 180BF, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
245-6961
Mfr. Part No.:
NXH100B120H3Q0PG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

1200V

Number of Transistors

2

Maximum Power Dissipation Pd

186W

Package Type

Case 180BF

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

150°C

Length

55.2mm

Width

32.8 mm

Series

NXH100B120H3Q0PG

Standards/Approvals

RoHS

Height

13.9mm

Automotive Standard

No

The ON Semiconductor Dual Boost Power Module is a power module containing a dual boost stage. The integrated field stop trench IGBTs and SiC Diodes provide lower conduction losses and switching losses, enabling designers to achieve high efficiency and superior reliability.

1200 V Ultra Field Stop IGBTs

Low Reverse Recovery and Fast Switching SiC Diodes

1600 V Bypass and Anti parallel Diodes

Low Inductive Layout

Solderable Pins or Press Fit Pins

Thermistor options with Pre applied thermal interface Material and without pre applied TIM

Related links