Infineon IKW50N65SS5XKSA1 IGBT Module, 80 A 650 V, 3-Pin PG-TO-247
- RS Stock No.:
- 249-6943
- Mfr. Part No.:
- IKW50N65SS5XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 60 more to save €16.20
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€162.00
(exc. VAT)
€199.20
(inc. VAT)
In Stock
- Plus 180 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | €5.40 | €162.00 | - |
| 60 - 60 | €5.13 | €153.90 | €16.20 |
| 90 + | €4.806 | €144.18 | €53.46 |
*price indicative
- RS Stock No.:
- 249-6943
- Mfr. Part No.:
- IKW50N65SS5XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 80A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 274W | |
| Package Type | PG-TO-247 | |
| Pin Count | 3 | |
| Switching Speed | 20ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.35V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Width | 16.3mm | |
| Length | 41.9mm | |
| Height | 5.3mm | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 80A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 274W | ||
Package Type PG-TO-247 | ||
Pin Count 3 | ||
Switching Speed 20ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.35V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Width 16.3mm | ||
Length 41.9mm | ||
Height 5.3mm | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
The Infineon TRENCHSTOP 5S5 IGBT co-packed with full-rated 6th generation Cool SiCTMS schottky barrier diode. Ultra-low switching losses due to the combination of TRENCHSTOPTM5 and CoolSiCTM technology. Benchmark efficiency in hard switching topologies. Plug-and-play replacement of pure silicon devices. Maximum junction temperature is 175°C
Industrial Power Supplies-Industrial SMPS
Energy Generation
Solar String Inverter
Energy Distribution -Energy Storage
Related links
- Infineon IKW50N65SS5XKSA1 IGBT Module 3-Pin PG-TO-247
- Infineon IKW50N65F5FKSA1 IGBT Module 3-Pin PG-TO-247
- Infineon IKW50N65H5FKSA1 IGBT Module 3-Pin PG-TO-247
- Infineon IKW75N65ET7XKSA1 IGBT 3-Pin PG-TO-247
- Infineon IKW50N65WR5XKSA1 IGBT 3-Pin PG-TO-247
- Infineon IKWH75N65EH7XKSA1 80 A 650 V Through Hole
- Infineon IGW50N65F5FKSA1 IGBT Module 3-Pin PG-TO-247
- Infineon IKW50N65RH5XKSA1 IGBT Module 3-Pin PG-TO-247
