Infineon IKW50N65F5FKSA1 IGBT Module, 80 A 650 V, 3-Pin PG-TO-247
- RS Stock No.:
- 259-1533
- Mfr. Part No.:
- IKW50N65F5FKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.06
(exc. VAT)
€12.38
(inc. VAT)
Temporarily out of stock
- 240 unit(s) shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €5.03 | €10.06 | - |
| 10 - 18 | €4.43 | €8.86 | 11% |
| 20 - 48 | €4.18 | €8.36 | 16% |
| 50 - 98 | €3.875 | €7.75 | 22% |
| 100 + | €3.575 | €7.15 | 28% |
*price indicative
- RS Stock No.:
- 259-1533
- Mfr. Part No.:
- IKW50N65F5FKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 80A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 305W | |
| Package Type | PG-TO-247 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.6V | |
| Maximum Gate Emitter Voltage VGEO | ±20 ±30 V | |
| Maximum Operating Temperature | 175°C | |
| Length | 41.42mm | |
| Width | 16.13mm | |
| Series | IKW | |
| Standards/Approvals | JEDEC, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 80A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 305W | ||
Package Type PG-TO-247 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.6V | ||
Maximum Gate Emitter Voltage VGEO ±20 ±30 V | ||
Maximum Operating Temperature 175°C | ||
Length 41.42mm | ||
Width 16.13mm | ||
Series IKW | ||
Standards/Approvals JEDEC, RoHS | ||
Automotive Standard No | ||
Infineon IKW Series IGBT Module, 80A Maximum Continuous Collector Current, 305W Maximum Power Dissipation - IKW50N65F5FKSA1
This IGBT module is a power semiconductor designed for high-voltage switching in industrial converters and inverters. It combines a high gate-emitter voltage rating with elevated thermal tolerance to operate across a wide temperature range, making it suitable for demanding electrical power stages where sustained current handling and heat management are required.
Features and Benefits:
• 80A current rating for sustained high-load operation
• 650V gate-emitter withstand for robust voltage margins
• 305W dissipation enabling elevated power handling
• VceSAT 1.6V ensuring efficient conduction under load
• 3-pin package for straightforward connectivity and control
• 650V gate-emitter withstand for robust voltage margins
• 305W dissipation enabling elevated power handling
• VceSAT 1.6V ensuring efficient conduction under load
• 3-pin package for straightforward connectivity and control
Applications
• Suitable for use in power converters and inverters
• Ideal for industrial motor drive modules
• Used with high-voltage DC link switching stages
• Can be used for power supply front-end switch devices
• Ideal for industrial motor drive modules
• Used with high-voltage DC link switching stages
• Can be used for power supply front-end switch devices
What temperature extremes can it tolerate?
It operates from -40°C up to 175°C allowing use in wide ambient ranges.
What package size and pin count does it use?
The component comes in a PG-TO-247 package with three connection pins.
Which compliance standards are met for industry integration?
It conforms to JEDEC specifications and meets RoHS environmental restrictions.
How Compact is the module for PCB or heatsink layout?
Its overall footprint measures 16.13mm width by 41.42mm length facilitating dense arrangements.
Related links
- Infineon IKW50N65F5FKSA1 IGBT Module 3-Pin PG-TO-247
- Infineon IKW50N65SS5XKSA1 IGBT Module 3-Pin PG-TO-247
- Infineon IKW50N65H5FKSA1 IGBT Module 3-Pin PG-TO-247
- Infineon IKW75N65ET7XKSA1 IGBT 3-Pin PG-TO-247
- Infineon IKW50N65WR5XKSA1 IGBT 3-Pin PG-TO-247
- Infineon IKWH75N65EH7XKSA1 80 A 650 V Through Hole
- Infineon IKW50N65RH5XKSA1 IGBT Module 3-Pin PG-TO-247
- Infineon IGW50N65F5FKSA1 IGBT Module 3-Pin PG-TO-247
