Infineon IKW50N65RH5XKSA1 IGBT Module, 50 A 650 V, 3-Pin PG-TO-247

Subtotal (1 tube of 30 units)*

€154.44

(exc. VAT)

€189.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 180 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 +€5.148€154.44

*price indicative

RS Stock No.:
249-6940
Mfr. Part No.:
IKW50N65RH5XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Module

Maximum Continuous Collector Current Ic

50A

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

305W

Package Type

PG-TO-247

Pin Count

3

Maximum Collector Emitter Saturation Voltage VceSAT

1.65V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

±20 ±30 V

Maximum Operating Temperature

175°C

Length

41.9mm

Standards/Approvals

JEDEC

Height

5.3mm

Width

16.3mm

Series

IKW50N65RH5

Automotive Standard

No

The Infineon TRENCHSTOP5 H5 IGBT co-packed with half-rated 6th generation CoolSiCTM schottky barrier diode. Ultra-low switching losses due to the combination of TRENCHSTOPTM5 and CoolSiCTM technology. Benchmark efficiency in hard switching topologies. Plug-and-play replacement of pure silicon devices. Maximum junction temperature is 175°C

Industrial Power Supplies

Industrial SMPS

Energy Generation

Solar String Inverter

Energy Distribution - Energy Storage

Infrastructure Charge - Charger

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy