Infineon IKW75N65RH5XKSA1 IGBT Single Transistor IC, 75 A 650 V, 3-Pin PG-TO-247
- RS Stock No.:
- 249-6946
- Mfr. Part No.:
- IKW75N65RH5XKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.62
(exc. VAT)
€10.60
(inc. VAT)
In Stock
- Plus 132 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €8.62 |
| 5 - 9 | €8.18 |
| 10 - 24 | €7.85 |
| 25 - 49 | €7.50 |
| 50 + | €6.97 |
*price indicative
- RS Stock No.:
- 249-6946
- Mfr. Part No.:
- IKW75N65RH5XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 75A | |
| Product Type | IGBT Single Transistor IC | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 395W | |
| Package Type | PG-TO-247 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 ±30 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.65V | |
| Maximum Operating Temperature | 175°C | |
| Width | 16.3mm | |
| Length | 41.9mm | |
| Height | 5.3mm | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 75A | ||
Product Type IGBT Single Transistor IC | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 395W | ||
Package Type PG-TO-247 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 ±30 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.65V | ||
Maximum Operating Temperature 175°C | ||
Width 16.3mm | ||
Length 41.9mm | ||
Height 5.3mm | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
The Infineon TRENCHSTOP 5S5 IGBT co-packed with full-rated 6th generation Cool SiCTMS schottky barrier diode. Ultra-low switching losses due to the combination of TRENCHSTOPTM5 and CoolSiCTM technology. Benchmark efficiency in hard switching topologies. Plug-and-play replacement of pure silicon devices. Maximum junction temperature is 175°C
Industrial Power Supplies-Industrial SMPS
Energy Generation
Solar String Inverter
Energy Distribution -Energy Storage
Related links
- Infineon IKW75N65RH5XKSA1 IGBT Single Transistor IC 3-Pin PG-TO-247
- Infineon IHW20N120R5XKSA1 IGBT Single Transistor IC 3-Pin PG-TO-247
- Infineon AIGW40N65H5XKSA1 IGBT Single Transistor IC 3-Pin TO-247, Through Hole
- Infineon IHW30N65R5XKSA1 60 A 650 V Through Hole
- Infineon IKB40N65EH5ATMA1 74 A 650 V Surface
- Infineon AIGW50N65F5XKSA1 IGBT Single Transistor IC 3-Pin TO-247, Through Hole
- Infineon IKW30N65EL5XKSA1 85 A 650 V Through Hole
- Infineon AIKW50N65RF5XKSA1 80 A 650 V Through Hole
