Infineon DDB6U134N16RRBPSA1 Single Chopper IGBT, 70 A 1.2 kV, 19-Pin AG-ECONO2B-211, Chassis
- RS Stock No.:
- 258-0791
- Mfr. Part No.:
- DDB6U134N16RRBPSA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 15 units)*
€692.64
(exc. VAT)
€851.94
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 15 + | €46.176 | €692.64 |
*price indicative
- RS Stock No.:
- 258-0791
- Mfr. Part No.:
- DDB6U134N16RRBPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 70A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 500W | |
| Configuration | Single Chopper | |
| Package Type | AG-ECONO2B-211 | |
| Mount Type | Chassis | |
| Pin Count | 19 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.75V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 70A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 500W | ||
Configuration Single Chopper | ||
Package Type AG-ECONO2B-211 | ||
Mount Type Chassis | ||
Pin Count 19 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.75V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon eupec EconoBRIDGE 1600V diode bridge modules with brake chopper and NTC for a more compact converter design.
High Power Density
High mechanical robustness
Isolated copper base plate
Related links
- Infineon DDB6U134N16RRBPSA1 Single Chopper IGBT 19-Pin AG-ECONO2B-211, Chassis
- Infineon DDB6U104N16RRBPSA1 Single Chopper IGBT Module Chassis
- Infineon FP50R12KT4BPSA1 3 Phase IGBT Module Chassis
- Infineon FS75R12KT4B15BPSA1 3 Phase IGBT Module Chassis
- Infineon FS75R12KE3BPSA1 Full Bridge IGBT Chassis
- Infineon FS50R12KE3BPSA1 Full Bridge IGBT Chassis
- Infineon FS75R12KT3BPSA1 Full Bridge IGBT Chassis
- Infineon FS50R12KT4B15BPSA1 3 Phase IGBT Chassis
