Infineon FF500R17KE4BOSA1 Half Bridge IGBT, 500 A 1.7 kV AG-62MMHB-411, Chassis
- RS Stock No.:
- 258-0849
- Mfr. Part No.:
- FF500R17KE4BOSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€222.50
(exc. VAT)
€273.68
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €222.50 | - |
| 2 - 2 | €211.37 | 5% |
| 3 + | €202.48 | 8% |
*price indicative
- RS Stock No.:
- 258-0849
- Mfr. Part No.:
- FF500R17KE4BOSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 500A | |
| Maximum Collector Emitter Voltage Vceo | 1.7kV | |
| Configuration | Half Bridge | |
| Package Type | AG-62MMHB-411 | |
| Mount Type | Chassis | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.45V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL Approved (E83335) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 500A | ||
Maximum Collector Emitter Voltage Vceo 1.7kV | ||
Configuration Half Bridge | ||
Package Type AG-62MMHB-411 | ||
Mount Type Chassis | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.45V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL Approved (E83335) | ||
Automotive Standard No | ||
The Infineon 62 mm 1700 V, 500 A dual IGBT module with fast TRENCHSTOP IGBT4 and emitter controlled 3 diode.
High creep age and clearance distances
Related links
- Infineon FF500R17KE4BOSA1 Half Bridge IGBT Chassis
- Infineon Half Bridge C Series N-Channel MOSFET Modules 1.2 kV Enhancement, 7-Pin AG-62MMHB FF3MR12KM1HSHPSA1
- Infineon Half Bridge C Series N-Channel MOSFET Modules 1.2 kV Enhancement, 7-Pin AG-62MMHB FF5MR20KM1HSHPSA1
- Infineon F3L225R12W3H3B11BPSA1 180 A 1.2 kV AG-62MMHB, Through Hole
- Infineon FF1200XTR17T2P5PBPSA1 1.2 kA 1.7 kV, Screw
- Infineon FF1800XTR17T2P5PBPSA1 1.8 kA 1.7 kV XHP-2, Screw
- Starpower GD600SGX170C2S 600 A 1.7 kV, 5-Pin Module
- Infineon Half Bridge XHP 2 N-Channel MOSFET Modules 1.2 kV Enhancement, 15-Pin AG-62MMHB FF1MR12KM1HSHPSA1
