Infineon FP50R06KE3BPSA1 3 Phase IGBT, 60 A 600 V AG-ECONO2C-311, Chassis
- RS Stock No.:
- 258-0878
- Mfr. Part No.:
- FP50R06KE3BPSA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 15 units)*
€650.88
(exc. VAT)
€800.58
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 15 + | €43.392 | €650.88 |
*price indicative
- RS Stock No.:
- 258-0878
- Mfr. Part No.:
- FP50R06KE3BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 60A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 190W | |
| Configuration | 3 Phase | |
| Package Type | AG-ECONO2C-311 | |
| Mount Type | Chassis | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 150°C | |
| Length | 107.5mm | |
| Standards/Approvals | RoHS | |
| Height | 17mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 60A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 190W | ||
Configuration 3 Phase | ||
Package Type AG-ECONO2C-311 | ||
Mount Type Chassis | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 150°C | ||
Length 107.5mm | ||
Standards/Approvals RoHS | ||
Height 17mm | ||
Automotive Standard No | ||
The Infineon EconoPIM 2 600 V, 50 A three-phase IGBT module with Trench/Field stop IGBT3, Emitter Controlled 3 diode and NTC.
Low stray inductance module design
High reliability and power density
Related links
- Infineon FP50R06KE3BPSA1 3 Phase IGBT Chassis
- Infineon FP30R06KE3BPSA1 3 Phase IGBT Chassis
- Infineon FP40R12KT3BPSA1 3 Phase IGBT Chassis
- Infineon FP40R12KE3BPSA1 3 Phase IGBT Module Chassis
- Infineon FP25R12KT3BPSA1 3 Phase IGBT Chassis
- Infineon FP15R12KE3GBPSA1 3 Phase IGBT Chassis
- Infineon FP35R12KT4B15BPSA1 3 Phase IGBT Chassis
- Infineon FS100R07N2E4BPSA1 3 Phase IGBT Chassis
