Infineon FP40R12KT3BPSA1 3 Phase IGBT, 35 A 1.2 kV AG-ECONO2C-311, Chassis
- RS Stock No.:
- 258-0877
- Mfr. Part No.:
- FP40R12KT3BPSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2 more to save €7.16
View bulk pricing optionsSubtotal (1 unit)*
€71.78
(exc. VAT)
€88.29
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €71.78 | - |
| 2 - 4 | €68.20 | €7.16 |
| 5 + | €65.32 | €32.30 |
*price indicative
- RS Stock No.:
- 258-0877
- Mfr. Part No.:
- FP40R12KT3BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 35A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 210W | |
| Package Type | AG-ECONO2C-311 | |
| Configuration | 3 Phase | |
| Mount Type | Chassis | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 125°C | |
| Height | 17mm | |
| Length | 107.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 35A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 210W | ||
Package Type AG-ECONO2C-311 | ||
Configuration 3 Phase | ||
Mount Type Chassis | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 125°C | ||
Height 17mm | ||
Length 107.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon EconoPIM 2 1200 V, 40 A three phase PIM IGBT module with fast TRENCHSTOP IGBT3 and NTC. The PIM with integration of rectifier and brake chopper enables system cost savings. They are available in Econo 2 and Econo 3 housing and also available with solder- or PressFITpins.
High switching frequency
RoHS-compliant modules
Related links
- Infineon FP40R12KT3BPSA1 3 Phase IGBT Chassis
- Infineon FP25R12KT3BPSA1 3 Phase IGBT Chassis
- Infineon FP40R12KE3BPSA1 3 Phase IGBT Module Chassis
- Infineon FP15R12KE3GBPSA1 3 Phase IGBT Chassis
- Infineon FP35R12KT4B15BPSA1 3 Phase IGBT Chassis
- Infineon FP30R06KE3BPSA1 3 Phase IGBT Chassis
- Infineon FP50R06KE3BPSA1 3 Phase IGBT Chassis
- Infineon FS35R12W1T7BOMA1 3 Phase IGBT Chassis
